
100B1R8BT500XT | |
|---|---|
DigiKey Part Number | 478-100B1R8BT500XTTR-ND - Tape & Reel (TR) 478-100B1R8BT500XTCT-ND - Cut Tape (CT) 478-100B1R8BT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B1R8BT500XT |
Description | CAP CER 1.8PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B1R8BT500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.39000 | $69.39 |
| 10 | $51.93500 | $519.35 |
| 50 | $44.98140 | $2,249.07 |
| 100 | $42.82910 | $4,282.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $43.23572 | $21,617.86 |
| 1,000 | $42.02798 | $42,027.98 |
| 1,500 | $41.42255 | $62,133.83 |

