100A680JT150XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,258
Unit Price: $29.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,322
Unit Price: $36.29000
Datasheet
New at DigiKey
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A680JT150XT1K

DigiKey Part Number
478-100A680JT150XT1KTR-ND - Tape & Reel (TR)
478-100A680JT150XT1KCT-ND - Cut Tape (CT)
478-100A680JT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A680JT150XT1K
Description
CAP CER 68PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.37000$42.37
10$30.69300$306.93
50$26.02400$1,301.20
100$24.57960$2,457.96
500$22.13686$11,068.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.38013$21,380.13
2,000$20.75684$41,513.68
3,000$20.44435$61,333.05
Manufacturers Standard Package