
100B1R0CT500XT | |
---|---|
DigiKey Part Number | 478-100B1R0CT500XTTR-ND - Tape & Reel (TR) 478-100B1R0CT500XTCT-ND - Cut Tape (CT) 478-100B1R0CT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B1R0CT500XT |
Description | CAP CER 1PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.13570 | $11,067.85 |
1,000 | $22.00195 | $22,001.95 |
1,500 | $21.93262 | $32,898.93 |
2,500 | $21.85374 | $54,634.35 |
3,500 | $21.80637 | $76,322.29 |