
100A8R2BW150XT1K | |
---|---|
DigiKey Part Number | 1284-100A8R2BW150XT1KTR-ND - Tape & Reel (TR) 1284-100A8R2BW150XT1KCT-ND - Cut Tape (CT) 1284-100A8R2BW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A8R2BW150XT1K |
Description | CAP CER 8.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A8R2BW150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $20.38800 | $203.88 |
50 | $16.98360 | $849.18 |
100 | $15.93260 | $1,593.26 |
500 | $14.17810 | $7,089.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.87536 | $13,875.36 |
2,000 | $13.41255 | $26,825.10 |
3,000 | $13.18068 | $39,542.04 |
5,000 | $12.92362 | $64,618.10 |