
100A8R2BT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A8R2BT150XT1KTR-ND - Tape & Reel (TR) 1284-100A8R2BT150XT1KCT-ND - Cut Tape (CT) 1284-100A8R2BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A8R2BT150XT1K |
Description | CAP CER 8.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A8R2BT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.75000 | $60.75 |
10 | $45.16900 | $451.69 |
50 | $38.96040 | $1,948.02 |
100 | $37.03910 | $3,703.91 |
500 | $36.08086 | $18,040.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $33.49296 | $33,492.96 |
2,000 | $32.64523 | $65,290.46 |