
100A6R8CT150XT | |
---|---|
DigiKey Part Number | 1284-1414-2-ND - Tape & Reel (TR) 1284-1414-1-ND - Cut Tape (CT) 1284-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A6R8CT150XT |
Description | CAP CER 6.8PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A6R8CT150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.29000 | $42.29 |
10 | $24.74800 | $247.48 |
50 | $22.95300 | $1,147.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.75310 | $9,376.55 |