
100A680JT150XT | |
---|---|
DigiKey Part Number | 478-100A680JT150XTTR-ND - Tape & Reel (TR) 478-100A680JT150XTCT-ND - Cut Tape (CT) 478-100A680JT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A680JT150XT |
Description | CAP CER 68PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A680JT150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.89000 | $29.89 |
10 | $21.08600 | $210.86 |
50 | $17.59780 | $879.89 |
100 | $16.51890 | $1,651.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.98672 | $7,493.36 |
1,000 | $14.40989 | $14,409.89 |
1,500 | $14.12095 | $21,181.42 |
2,500 | $13.80059 | $34,501.47 |
3,500 | $13.61327 | $47,646.44 |
5,000 | $13.43311 | $67,165.55 |
6,000 | $13.34762 | $80,085.72 |