
100A470JW150XT1K | |
---|---|
DigiKey Part Number | 1284-100A470JW150XT1KTR-ND - Tape & Reel (TR) 1284-100A470JW150XT1KCT-ND - Cut Tape (CT) 1284-100A470JW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A470JW150XT1K |
Description | CAP CER 47PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A470JW150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.77000 | $26.77 |
10 | $18.73800 | $187.38 |
50 | $15.54840 | $777.42 |
100 | $14.56300 | $1,456.30 |
500 | $12.89668 | $6,448.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.62819 | $12,628.19 |
2,000 | $12.19473 | $24,389.46 |
3,000 | $11.97747 | $35,932.41 |
5,000 | $11.73674 | $58,683.70 |
7,000 | $11.59594 | $81,171.58 |