
100A3R9CW150XT1K | |
---|---|
DigiKey Part Number | 1284-100A3R9CW150XT1KTR-ND - Tape & Reel (TR) 1284-100A3R9CW150XT1KCT-ND - Cut Tape (CT) 1284-100A3R9CW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A3R9CW150XT1K |
Description | CAP CER 3.9PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A3R9CW150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.68000 | $32.68 |
10 | $23.22100 | $232.21 |
50 | $19.46000 | $973.00 |
100 | $18.29820 | $1,829.82 |
500 | $16.55534 | $8,277.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.08676 | $17,086.76 |
2,000 | $16.55248 | $33,104.96 |
3,000 | $16.28468 | $48,854.04 |
5,000 | $15.98797 | $79,939.85 |