
100A470GT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A470GT150XT1KTR-ND - Tape & Reel (TR) 1284-100A470GT150XT1KCT-ND - Cut Tape (CT) 1284-100A470GT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A470GT150XT1K |
Description | CAP CER 47PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A470GT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.49000 | $39.49 |
10 | $28.49200 | $284.92 |
50 | $24.10420 | $1,205.21 |
100 | $22.74610 | $2,274.61 |
500 | $21.09308 | $10,546.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.13033 | $20,130.33 |
2,000 | $19.53225 | $39,064.50 |
3,000 | $19.23254 | $57,697.62 |