Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A3R9CT150XT1K

DigiKey Part Number
1284-100A3R9CT150XT1KTR-ND - Tape & Reel (TR)
1284-100A3R9CT150XT1KCT-ND - Cut Tape (CT)
1284-100A3R9CT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A3R9CT150XT1K
Description
CAP CER 3.9PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A3R9CT150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$9.68100$96.81
50$7.77920$388.96
100$7.19230$719.23
500$6.19918$3,099.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.00985$6,009.85
2,000$5.75182$11,503.64
3,000$5.62254$16,867.62
5,000$5.47925$27,396.25
7,000$5.39548$37,768.36
10,000$5.31484$53,148.40
12,000$5.27664$63,319.68
Manufacturers Standard Package