
100A3R9CT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A3R9CT150XT1KTR-ND - Tape & Reel (TR) 1284-100A3R9CT150XT1KCT-ND - Cut Tape (CT) 1284-100A3R9CT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A3R9CT150XT1K |
Description | CAP CER 3.9PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A3R9CT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $9.68100 | $96.81 |
50 | $7.77920 | $388.96 |
100 | $7.19230 | $719.23 |
500 | $6.19918 | $3,099.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.00985 | $6,009.85 |
2,000 | $5.75182 | $11,503.64 |
3,000 | $5.62254 | $16,867.62 |
5,000 | $5.47925 | $27,396.25 |
7,000 | $5.39548 | $37,768.36 |
10,000 | $5.31484 | $53,148.40 |
12,000 | $5.27664 | $63,319.68 |