
100A390JW150XT | |
---|---|
DigiKey Part Number | 478-100A390JW150XTTR-ND - Tape & Reel (TR) 478-100A390JW150XTCT-ND - Cut Tape (CT) 478-100A390JW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A390JW150XT |
Description | CAP CER 39PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A390JW150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
10 | $19.53500 | $195.35 |
50 | $16.24000 | $812.00 |
100 | $15.22260 | $1,522.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.77066 | $6,885.33 |
1,000 | $12.71416 | $12,714.16 |
1,500 | $12.66921 | $19,003.81 |
2,500 | $12.61798 | $31,544.95 |
3,500 | $12.47541 | $43,663.93 |
5,000 | $12.30546 | $61,527.30 |
6,000 | $12.22492 | $73,349.52 |