
100A330JT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A330JT150XT1KTR-ND - Tape & Reel (TR) 1284-100A330JT150XT1KCT-ND - Cut Tape (CT) 1284-100A330JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A330JT150XT1K |
Description | CAP CER 33PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A330JT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $23.54400 | $235.44 |
50 | $19.74200 | $987.10 |
100 | $18.56810 | $1,856.81 |
500 | $16.82292 | $8,411.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.28331 | $16,283.31 |
2,000 | $15.76609 | $31,532.18 |
3,000 | $15.50692 | $46,520.76 |
5,000 | $15.21950 | $76,097.50 |