Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A300JW150XT

DigiKey Part Number
1284-1420-2-ND - Tape & Reel (TR)
1284-1420-1-ND - Cut Tape (CT)
1284-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A300JW150XT
Description
CAP CER 30PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A300JW150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,747
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.78000$17.78
10$15.28700$152.87
50$12.78260$639.13
100$11.51570$1,151.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.03286$5,516.43
1,000$7.24194$7,241.94
1,500$6.77313$10,159.69
2,500$4.85612$12,140.30
3,500$4.81304$16,845.64
Manufacturers Standard Package