
100A2R0BW150XT | |
|---|---|
DigiKey Part Number | 478-100A2R0BW150XTTR-ND - Tape & Reel (TR) 478-100A2R0BW150XTCT-ND - Cut Tape (CT) 478-100A2R0BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A2R0BW150XT |
Description | CAP CER 2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A2R0BW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Applications | ||
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $40.26900 | $402.69 |
| 50 | $34.51720 | $1,725.86 |
| 100 | $32.73640 | $3,273.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.72204 | $14,861.02 |
| 1,000 | $28.78840 | $28,788.40 |
| 1,500 | $28.32055 | $42,480.83 |
| 2,500 | $27.80182 | $69,504.55 |

