
100A1R5BP150XT | |
|---|---|
DigiKey Part Number | 478-100A1R5BP150XTTR-ND - Tape & Reel (TR) 478-100A1R5BP150XTCT-ND - Cut Tape (CT) 478-100A1R5BP150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R5BP150XT |
Description | CAP CER 1.5PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A1R5BP150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.10000 | $66.10 |
| 10 | $49.33700 | $493.37 |
| 50 | $42.64320 | $2,132.16 |
| 100 | $40.57150 | $4,057.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.06350 | $18,531.75 |
| 1,000 | $35.97679 | $35,976.79 |
| 1,500 | $35.43215 | $53,148.22 |

