
100A1R0CT150XT | |
|---|---|
DigiKey Part Number | 478-100A1R0CT150XTTR-ND - Tape & Reel (TR) 478-100A1R0CT150XTCT-ND - Cut Tape (CT) 478-100A1R0CT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R0CT150XT |
Description | CAP CER 1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A1R0CT150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.05200 | $90.52 |
| 50 | $7.23500 | $361.75 |
| 100 | $6.67340 | $667.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.72578 | $2,862.89 |
| 1,000 | $5.43236 | $5,432.36 |
| 1,500 | $5.28538 | $7,928.07 |
| 2,500 | $5.12255 | $12,806.38 |
| 3,500 | $5.02733 | $17,595.65 |
| 5,000 | $4.93573 | $24,678.65 |

