Parametric Equivalent
Parametric Equivalent

100A1R0CP150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A1R0CP150XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100A1R0CP150XT1K |
Description | CAP CER 1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A1R0CP150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.92281 | $29,922.81 |


