
1005188F0-AA70L0100 | |
---|---|
DigiKey Part Number | 478-1005188F0-AA70L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1005188F0-AA70L0100 |
Description | UWB FPC ANTENNA, 100MM CABLE, MH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.25GHz | |
Frequency Range | 6GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | UWB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
10 | $21.72400 | $217.24 |
25 | $18.58800 | $464.70 |
100 | $15.03740 | $1,503.74 |
250 | $13.29468 | $3,323.67 |
500 | $12.22270 | $6,111.35 |
1,000 | $11.32476 | $11,324.76 |
3,000 | $10.80450 | $32,413.50 |