
1002649 | |
---|---|
DigiKey Part Number | 478-1002649-ND |
Manufacturer | |
Manufacturer Product Number | 1002649 |
Description | EMBEDDED ANTENNA, GPS, GLONASS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Adhesive, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.559GHz ~ 1.591GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | 5dBi, 5.5dBi, 5.5dBi, 5.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Adhesive, Through Hole | |
Height (Max) | 0.264" (6.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.89000 | $49.89 |
10 | $38.24600 | $382.46 |
25 | $35.32840 | $883.21 |
160 | $31.29600 | $5,007.36 |
320 | $30.25284 | $9,680.91 |
640 | $29.39441 | $18,812.42 |
1,120 | $28.81362 | $32,271.25 |
2,560 | $28.10643 | $71,952.46 |