
TPSE477M006A0200 | |
---|---|
DigiKey Part Number | 478-TPSE477M006A0200TR-ND - Tape & Reel (TR) 478-TPSE477M006A0200CT-ND - Cut Tape (CT) 478-TPSE477M006A0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477M006A0200 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.81000 | $29.81 |
10 | $21.02000 | $210.20 |
50 | $17.54200 | $877.10 |
100 | $16.46550 | $1,646.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $15.14725 | $6,058.90 |
800 | $14.53460 | $11,627.68 |
1,200 | $14.22782 | $17,073.38 |
2,000 | $13.88764 | $27,775.28 |
2,800 | $13.68870 | $38,328.36 |
4,000 | $13.49726 | $53,989.04 |
4,800 | $13.40660 | $64,351.68 |