
086210040340800+ | |
---|---|
DigiKey Part Number | 478-086210040340800+TR-ND - Tape & Reel (TR) 478-086210040340800+CT-ND - Cut Tape (CT) 478-086210040340800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086210040340800+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $12.71100 | $127.11 |
25 | $11.91600 | $297.90 |
50 | $11.34760 | $567.38 |
100 | $10.80490 | $1,080.49 |
250 | $10.12744 | $2,531.86 |
500 | $9.64398 | $4,821.99 |
1,000 | $9.18376 | $9,183.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.47817 | $14,956.34 |