
086210020340800+ | |
---|---|
DigiKey Part Number | 478-086210020340800+TR-ND - Tape & Reel (TR) 478-086210020340800+CT-ND - Cut Tape (CT) 478-086210020340800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086210020340800+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 086210020340800+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $9.03200 | $90.32 |
25 | $8.66440 | $216.61 |
50 | $8.48040 | $424.02 |
100 | $8.11160 | $811.16 |
250 | $7.37412 | $1,843.53 |
500 | $6.63678 | $3,318.39 |
1,000 | $5.89936 | $5,899.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.67857 | $11,357.14 |
4,000 | $5.40764 | $21,630.56 |
6,000 | $5.25523 | $31,531.38 |
10,000 | $5.06938 | $50,693.80 |
14,000 | $4.95059 | $69,308.26 |