
0805ZG475ZAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AV51A475ZLTR-ND - Tape & Reel (TR) 478-KGM21AV51A475ZLCT-ND - Cut Tape (CT) 478-KGM21AV51A475ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG475ZAT4A |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG475ZAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35800 | $13.58 |
50 | $0.98460 | $49.23 |
100 | $0.87090 | $87.09 |
500 | $0.67914 | $339.57 |
1,000 | $0.61995 | $619.95 |
2,500 | $0.55757 | $1,393.92 |
5,000 | $0.52000 | $2,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.48308 | $7,246.20 |
30,000 | $0.45992 | $13,797.60 |
45,000 | $0.44832 | $20,174.40 |
75,000 | $0.43546 | $32,659.50 |
105,000 | $0.42794 | $44,933.70 |
150,000 | $0.42071 | $63,106.50 |
180,000 | $0.41728 | $75,110.40 |