4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZG475ZAT2A

DigiKey Part Number
478-KGM21AV51A475ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51A475ZUCT-ND - Cut Tape (CT)
478-KGM21AV51A475ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZG475ZAT2A
Description
CAP CER 4.7UF 10V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZG475ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,829
Factory Stock: 280,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40600$14.06
50$1.02280$51.14
100$0.90440$90.44
500$0.70540$352.70
1,000$0.64391$643.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55185$2,207.40
8,000$0.51766$4,141.28
12,000$0.50054$6,006.48
20,000$0.48157$9,631.40
28,000$0.47048$13,173.44
40,000$0.45982$18,392.80
Manufacturers Standard Package