
0805ZG475ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AV51A475ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51A475ZUCT-ND - Cut Tape (CT) 478-KGM21AV51A475ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZG475ZAT2A |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZG475ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35800 | $13.58 |
50 | $0.98460 | $49.23 |
100 | $0.87090 | $87.09 |
500 | $0.67914 | $339.57 |
1,000 | $0.61995 | $619.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53459 | $2,138.36 |
8,000 | $0.50426 | $4,034.08 |
12,000 | $0.48914 | $5,869.68 |
20,000 | $0.47291 | $9,458.20 |
28,000 | $0.46203 | $12,936.84 |
40,000 | $0.45155 | $18,062.00 |
48,000 | $0.44659 | $21,436.32 |
96,000 | $0.43778 | $42,026.88 |
100,000 | $0.42899 | $42,899.00 |