47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD476MAT2A

DigiKey Part Number
478-KGM21AR51A476MUTR-ND - Tape & Reel (TR)
478-KGM21AR51A476MUCT-ND - Cut Tape (CT)
478-KGM21AR51A476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD476MAT2A
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD476MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.41100$84.11
50$6.69720$334.86
100$6.16860$616.86
500$5.27474$2,637.37
1,000$4.99826$4,998.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.03663$6,109.89
6,000$1.94308$11,658.48
9,000$1.89621$17,065.89
15,000$1.84426$27,663.90
21,000$1.81389$38,091.69
30,000$1.78468$53,540.40
Manufacturers Standard Package