
0805ZD476MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A476MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A476MUCT-ND - Cut Tape (CT) 478-KGM21AR51A476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD476MAT2A |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD476MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.41100 | $84.11 |
| 50 | $6.69720 | $334.86 |
| 100 | $6.16860 | $616.86 |
| 500 | $5.27474 | $2,637.37 |
| 1,000 | $4.99826 | $4,998.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.03663 | $6,109.89 |
| 6,000 | $1.94308 | $11,658.48 |
| 9,000 | $1.89621 | $17,065.89 |
| 15,000 | $1.84426 | $27,663.90 |
| 21,000 | $1.81389 | $38,091.69 |
| 30,000 | $1.78468 | $53,540.40 |

