4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD475KAT2A

DigiKey Part Number
478-KGM21AR51A475KUTR-ND - Tape & Reel (TR)
478-KGM21AR51A475KUCT-ND - Cut Tape (CT)
478-KGM21AR51A475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD475KAT2A
Description
CAP CER 4.7UF 10V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,308
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45000$24.50
50$1.83180$91.59
100$1.64180$164.18
500$1.31956$659.78
1,000$1.22007$1,220.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09738$3,292.14
6,000$1.03735$6,224.10
9,000$1.00728$9,065.52
15,000$0.97396$14,609.40
21,000$0.95448$20,044.08
30,000$0.93574$28,072.20
Manufacturers Standard Package