0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD475KAT2A

DigiKey Part Number
478-KGM21AR51A475KUTR-ND - Tape & Reel (TR)
478-KGM21AR51A475KUCT-ND - Cut Tape (CT)
478-KGM21AR51A475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD475KAT2A
Description
CAP CER 4.7UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,654
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.34100$23.41
50$1.74920$87.46
100$1.56640$156.64
500$1.25902$629.51
1,000$1.16414$1,164.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06803$3,204.09
6,000$1.00960$6,057.60
9,000$0.98034$8,823.06
15,000$0.94791$14,218.65
21,000$0.92895$19,507.95
30,000$0.92028$27,608.40
Manufacturers Standard Package