2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD225MAT2A

DigiKey Part Number
478-KGM21AR51A225MUTR-ND - Tape & Reel (TR)
478-KGM21AR51A225MUCT-ND - Cut Tape (CT)
478-KGM21AR51A225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD225MAT2A
Description
CAP CER 2.2UF 10V X5R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14300$11.43
50$0.82220$41.11
100$0.72270$72.27
500$0.55708$278.54
1,000$0.50603$506.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44300$1,329.00
6,000$0.41220$2,473.20
9,000$0.39678$3,571.02
15,000$0.37970$5,695.50
21,000$0.36971$7,763.91
30,000$0.36011$10,803.30
Manufacturers Standard Package