2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053D225MAT2A

DigiKey Part Number
478-11520-2-ND - Tape & Reel (TR)
478-11520-1-ND - Cut Tape (CT)
478-11520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053D225MAT2A
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053D225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.47953$2,877.18
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34800$13.48
50$0.97340$48.67
100$0.86000$86.00
500$0.66890$334.45
1,000$0.60987$609.87
Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.37300$13.73
50$0.98000$49.00
100$0.85830$85.83
500$0.65164$325.82
1,000$0.58710$587.10
* All Digi-Reel orders will add a $55.00 reeling fee.