
0805ZD106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AR51A106MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A106MUCT-ND - Cut Tape (CT) 478-KGM21AR51A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $3.24300 | $32.43 |
50 | $2.18480 | $109.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.78541 | $5,356.23 |