0805ZC564KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 16,613
Unit Price: $7.88000
Datasheet

Direct


KEMET
In Stock: 1,543
Unit Price: $5.42000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.69264
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.78078
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.33189
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.74921
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.91680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.26141
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.91680
Datasheet

Upgrade


KEMET
In Stock: 5,398
Unit Price: $5.58000
Datasheet

Upgrade


KEMET
In Stock: 8,899
Unit Price: $5.42000
Datasheet

Upgrade


Murata Electronics
In Stock: 6,653
Unit Price: $3.12000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,748
Unit Price: $3.20000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC564KAT2A

DigiKey Part Number
0805ZC564KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC564KAT2A
Description
CAP CER 0.56UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC564KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.63261$5,265.22
Manufacturers Standard Package