
0805ZC564JAT2A | |
---|---|
DigiKey Part Number | 478-10843-2-ND - Tape & Reel (TR) 478-10843-1-ND - Cut Tape (CT) 478-10843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC564JAT2A |
Description | CAP CER 0.56UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC564JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.22900 | $42.29 |
50 | $3.23520 | $161.76 |
100 | $2.80320 | $280.32 |
500 | $2.54476 | $1,272.38 |
1,000 | $2.51257 | $2,512.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25056 | $4,501.12 |
4,000 | $2.14666 | $8,586.64 |
6,000 | $2.09461 | $12,567.66 |
10,000 | $2.05351 | $20,535.10 |