2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC225KAT2A

DigiKey Part Number
478-KGM21AR71A225KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A225KUCT-ND - Cut Tape (CT)
478-KGM21AR71A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC225KAT2A
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26600$12.66
50$0.91100$45.55
100$0.80410$80.41
500$0.62286$311.43
1,000$0.56712$567.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49833$1,494.99
6,000$0.46469$2,788.14
9,000$0.44786$4,030.74
15,000$0.42921$6,438.15
21,000$0.41830$8,784.30
30,000$0.40782$12,234.60
Manufacturers Standard Package