
0805ZC106KAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AR71A106KLTR-ND - Tape & Reel (TR) 478-KGM21AR71A106KLCT-ND - Cut Tape (CT) 478-KGM21AR71A106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC106KAT4A |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC106KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
50 | $1.17060 | $58.53 |
100 | $1.01990 | $101.99 |
500 | $0.76590 | $382.95 |
1,000 | $0.74788 | $747.88 |
2,500 | $0.67670 | $1,691.75 |
5,000 | $0.63334 | $3,166.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60581 | $6,058.10 |
20,000 | $0.55054 | $11,010.80 |
30,000 | $0.54853 | $16,455.90 |
50,000 | $0.54625 | $27,312.50 |
70,000 | $0.53827 | $37,678.90 |
100,000 | $0.52891 | $52,891.00 |
120,000 | $0.52448 | $62,937.60 |