0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105JAZ2A

DigiKey Part Number
478-0805ZC105JAZ2ATR-ND - Tape & Reel (TR)
478-0805ZC105JAZ2ACT-ND - Cut Tape (CT)
478-0805ZC105JAZ2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC105JAZ2A
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.93800$9.38
50$0.56140$28.07
100$0.47420$47.42
500$0.32434$162.17
1,000$0.28680$286.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26861$537.22
4,000$0.25686$1,027.44
6,000$0.23796$1,427.76
10,000$0.21902$2,190.20
14,000$0.21378$2,992.92
20,000$0.21287$4,257.40
24,000$0.20815$4,995.60
48,000$0.20455$9,818.40
50,000$0.20393$10,196.50
Manufacturers Standard Package