
0805YG475ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AV51C475ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51C475ZUCT-ND - Cut Tape (CT) 478-KGM21AV51C475ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YG475ZAT2A |
Description | CAP CER 4.7UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YG475ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.68800 | $16.88 |
50 | $1.23980 | $61.99 |
100 | $1.08910 | $108.91 |
500 | $0.81002 | $405.01 |
1,000 | $0.73034 | $730.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70990 | $2,129.70 |
6,000 | $0.67962 | $4,077.72 |
9,000 | $0.65754 | $5,917.86 |
15,000 | $0.61610 | $9,241.50 |
21,000 | $0.61415 | $12,897.15 |
30,000 | $0.57402 | $17,220.60 |
36,000 | $0.57314 | $20,633.04 |
72,000 | $0.57011 | $41,047.92 |
75,000 | $0.56995 | $42,746.25 |