4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YG475ZAT2A

DigiKey Part Number
478-KGM21AV51C475ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51C475ZUCT-ND - Cut Tape (CT)
478-KGM21AV51C475ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YG475ZAT2A
Description
CAP CER 4.7UF 16V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YG475ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,061
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.75100$17.51
50$1.28740$64.37
100$1.14440$114.44
500$0.90322$451.61
1,000$0.82881$828.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56811$1,704.33
6,000$0.53104$3,186.24
9,000$0.51248$4,612.32
15,000$0.49192$7,378.80
21,000$0.47990$10,077.90
30,000$0.46834$14,050.20
Manufacturers Standard Package