
0805YG105ZAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AV51C105ZLTR-ND - Tape & Reel (TR) 478-KGM21AV51C105ZLCT-ND - Cut Tape (CT) 478-KGM21AV51C105ZLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YG105ZAT4A |
Description | CAP CER 1UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YG105ZAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.67500 | $16.75 |
50 | $0.71440 | $35.72 |
100 | $0.62810 | $62.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.20016 | $3,002.40 |
30,000 | $0.19857 | $5,957.10 |
45,000 | $0.19775 | $8,898.75 |
75,000 | $0.19681 | $14,760.75 |
105,000 | $0.19568 | $20,546.40 |
150,000 | $0.19148 | $28,722.00 |
180,000 | $0.18949 | $34,108.20 |
360,000 | $0.18314 | $65,930.40 |
375,000 | $0.18244 | $68,415.00 |