
0805YD684KAT2A | |
|---|---|
DigiKey Part Number | 478-1410-2-ND - Tape & Reel (TR) 478-1410-1-ND - Cut Tape (CT) 478-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD684KAT2A |
Description | CAP CER 0.68UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.01940 | $50.97 |
| 100 | $0.90030 | $90.03 |
| 500 | $0.70212 | $351.06 |
| 1,000 | $0.64087 | $640.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56531 | $1,695.93 |
| 6,000 | $0.52837 | $3,170.22 |
| 9,000 | $0.50988 | $4,588.92 |
| 15,000 | $0.48939 | $7,340.85 |
| 21,000 | $0.47741 | $10,025.61 |
| 30,000 | $0.46590 | $13,977.00 |

