0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YD475MAT2A

DigiKey Part Number
478-KGM21AR51C475MUTR-ND - Tape & Reel (TR)
478-KGM21AR51C475MUCT-ND - Cut Tape (CT)
478-KGM21AR51C475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD475MAT2A
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19100$11.91
50$0.85880$42.94
100$0.75710$75.71
500$0.58578$292.89
1,000$0.53314$533.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47750$1,432.50
6,000$0.43590$2,615.40
9,000$0.34793$3,131.37
15,000$0.34587$5,188.05
21,000$0.34464$7,237.44
30,000$0.34342$10,302.60
36,000$0.34284$12,342.24
Manufacturers Standard Package