2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YD225MAT2A

DigiKey Part Number
478-KGM21AR51C225MUTR-ND - Tape & Reel (TR)
478-KGM21AR51C225MUCT-ND - Cut Tape (CT)
478-KGM21AR51C225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD225MAT2A
Description
CAP CER 2.2UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.87500$18.75
50$1.38120$69.06
100$1.22910$122.91
500$0.97360$486.80
1,000$0.89466$894.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54139$1,624.17
6,000$0.50562$3,033.72
9,000$0.48772$4,389.48
15,000$0.46788$7,018.20
21,000$0.45628$9,581.88
30,000$0.44512$13,353.60
Manufacturers Standard Package