
0805YD225KAT2A | |
|---|---|
DigiKey Part Number  | 478-KGM21AR51C225KUTR-ND - Tape & Reel (TR) 478-KGM21AR51C225KUCT-ND - Cut Tape (CT) 478-KGM21AR51C225KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0805YD225KAT2A  | 
Description  | CAP CER 2.2UF 16V X5R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0805YD225KAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.88000 | $1.88 | 
| 10 | $1.09300 | $10.93 | 
| 50 | $0.78480 | $39.24 | 
| 100 | $0.69020 | $69.02 | 
| 500 | $0.53178 | $265.89 | 
| 1,000 | $0.48298 | $482.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.43115 | $1,293.45 | 
| 6,000 | $0.40117 | $2,407.02 | 
| 9,000 | $0.38617 | $3,475.53 | 
| 15,000 | $0.36954 | $5,543.10 | 
| 21,000 | $0.35982 | $7,556.22 | 
| 30,000 | $0.35048 | $10,514.40 | 
| 36,000 | $0.34605 | $12,457.80 | 
| 72,000 | $0.33114 | $23,842.08 | 
| 75,000 | $0.33035 | $24,776.25 | 

