1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD105KAT2A

DigiKey Part Number
478-1412-2-ND - Tape & Reel (TR)
478-1412-1-ND - Cut Tape (CT)
478-1412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD105KAT2A
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56400$28.20
100$0.49250$49.25
500$0.37178$185.89
1,000$0.33470$334.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28904$867.12
6,000$0.26673$1,600.38
9,000$0.25556$2,300.04
15,000$0.24319$3,647.85
21,000$0.23595$4,954.95
30,000$0.22900$6,870.00
Manufacturers Standard Package