
0805YD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C105KUTR-ND - Tape & Reel (TR) 478-KGM21AR51C105KUCT-ND - Cut Tape (CT) 478-KGM21AR51C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD105KAT2A |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.73010 | $73.01 |
| 500 | $0.56284 | $281.42 |
| 1,000 | $0.51130 | $511.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44777 | $1,343.31 |
| 6,000 | $0.41671 | $2,500.26 |
| 9,000 | $0.40117 | $3,610.53 |
| 15,000 | $0.38395 | $5,759.25 |
| 21,000 | $0.37388 | $7,851.48 |
| 30,000 | $0.36420 | $10,926.00 |

