2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC225KAT2A

DigiKey Part Number
478-KGM21AR71C225KUTR-ND - Tape & Reel (TR)
478-KGM21AR71C225KUCT-ND - Cut Tape (CT)
478-KGM21AR71C225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC225KAT2A
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76,746
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49600$14.96
50$1.08680$54.34
100$0.96270$96.27
500$0.75308$376.54
1,000$0.68839$688.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60861$1,825.83
6,000$0.56961$3,417.66
9,000$0.55008$4,950.72
15,000$0.52845$7,926.75
21,000$0.51579$10,831.59
30,000$0.50363$15,108.90
Manufacturers Standard Package