
0805PC472KAT1A | |
---|---|
DigiKey Part Number | 478-5549-2-ND - Tape & Reel (TR) 478-5549-1-ND - Cut Tape (CT) 478-5549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805PC472KAT1A |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805PC472KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.27680 | $127.68 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84296 | $3,371.84 |
8,000 | $0.80229 | $6,418.32 |
12,000 | $0.79050 | $9,486.00 |
20,000 | $0.76862 | $15,372.40 |
28,000 | $0.75329 | $21,092.12 |
40,000 | $0.73855 | $29,542.00 |
48,000 | $0.73157 | $35,115.36 |
96,000 | $0.72486 | $69,586.56 |
100,000 | $0.70679 | $70,679.00 |